
MPLAD18KP8.5AE3 | |
|---|---|
DigiKey Part Number | MPLAD18KP8.5AE3-ND |
Manufacturer | |
Manufacturer Product Number | MPLAD18KP8.5AE3 |
Description | TVS DIODE 85VWM 137VC PLAD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 132A Ipp Tvs Diode Surface Mount PLAD |
Datasheet | Datasheet |
Category | Power - Peak Pulse 18000W (18kW) |
Mfr | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Military |
Unidirectional Channels 1 | Qualification MIL-PRF-19500 |
Voltage - Reverse Standoff (Typ) 85V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 94.4V | Package / Case Nonstandard SMD |
Voltage - Clamping (Max) @ Ipp 137V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 132A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 28,85350 € | 2.885,35 € |
| Unit Price without VAT: | 28,85350 € |
|---|---|
| Unit Price with VAT: | 34,33567 € |

