12V Clamp 1500A (1.5kA) Ipp Tvs Diode Surface Mount PLAD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPLAD18KP70A

DigiKey Part Number
MPLAD18KP70A-ND
Manufacturer
Manufacturer Product Number
MPLAD18KP70A
Description
TVS DIODE 7VWM 12VC PLAD
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
12V Clamp 1500A (1.5kA) Ipp Tvs Diode Surface Mount PLAD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
18000W (18kW)
Mfr
Power Line Protection
No
Packaging
Bulk
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Grade
Military
Unidirectional Channels
1
Qualification
MIL-PRF-19500
Voltage - Reverse Standoff (Typ)
7V
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
7.78V
Package / Case
Nonstandard SMD
Voltage - Clamping (Max) @ Ipp
12V
Supplier Device Package
Current - Peak Pulse (10/1000µs)
1500A (1.5kA)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10028,62450 €2.862,45 €
Unit Price without VAT:28,62450 €
Unit Price with VAT:34,06316 €