
MPLAD18KP28A/TR | |
|---|---|
DigiKey Part Number | 150-MPLAD18KP28A/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPLAD18KP28A/TR |
Description | TVS DIODE 28VWM 45.5VC PLAD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 45.5V Clamp 396A Ipp Tvs Diode Surface Mount PLAD |
Datasheet | Datasheet |
Category | Power - Peak Pulse 18000W (18kW) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Military |
Type Zener | Qualification MIL-PRF-19500 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 28V | Package / Case Nonstandard SMD |
Voltage - Breakdown (Min) 31.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 45.5V | Base Product Number |
Current - Peak Pulse (10/1000µs) 396A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 29,01180 € | 2.901,18 € |
| Unit Price without VAT: | 29,01180 € |
|---|---|
| Unit Price with VAT: | 34,52404 € |

