
MPLAD18KP160CAE3/TR | |
|---|---|
DigiKey Part Number | 150-MPLAD18KP160CAE3/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPLAD18KP160CAE3/TR |
Description | TVS DIODE 160VWM 259VC PLAD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 259V Clamp 70A Ipp Tvs Diode Surface Mount PLAD |
Datasheet | Datasheet |
Category | Power - Peak Pulse 18000W (18kW) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Military |
Type Zener | Qualification MIL-PRF-19500 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 160V | Package / Case Nonstandard SMD |
Voltage - Breakdown (Min) 178V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 259V | Base Product Number |
Current - Peak Pulse (10/1000µs) 70A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 34,97240 € | 3.497,24 € |
| Unit Price without VAT: | 34,97240 € |
|---|---|
| Unit Price with VAT: | 41,61716 € |

