
MPLAD18KP100CAE3 | |
|---|---|
DigiKey Part Number | MPLAD18KP100CAE3-ND |
Manufacturer | |
Manufacturer Product Number | MPLAD18KP100CAE3 |
Description | TVS DIODE 100VWM 162VC PLAD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 162V Clamp 112A Ipp Tvs Diode Surface Mount PLAD |
Datasheet | Datasheet |
Category | Power - Peak Pulse 18000W (18kW) |
Mfr | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Military |
Bidirectional Channels 1 | Qualification MIL-PRF-19500 |
Voltage - Reverse Standoff (Typ) 100V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 111V | Package / Case Nonstandard SMD |
Voltage - Clamping (Max) @ Ipp 162V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 112A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 34,81530 € | 3.481,53 € |
| Unit Price without VAT: | 34,81530 € |
|---|---|
| Unit Price with VAT: | 41,43021 € |

