
MPLAD15KP78CAE3 | |
|---|---|
DigiKey Part Number | MPLAD15KP78CAE3-ND |
Manufacturer | |
Manufacturer Product Number | MPLAD15KP78CAE3 |
Description | TVS DIODE 78VWM 126VC PLAD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 126V Clamp 120A Ipp Tvs Diode Surface Mount PLAD |
Datasheet | Datasheet |
EDA/CAD Models | MPLAD15KP78CAE3 Models |
Category | Current - Peak Pulse (10/1000µs) 120A |
Mfr | Power - Peak Pulse 15000W (15kW) |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 78V | Package / Case Nonstandard SMD |
Voltage - Breakdown (Min) 86.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 126V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 25,56180 € | 2.556,18 € |
| Unit Price without VAT: | 25,56180 € |
|---|---|
| Unit Price with VAT: | 30,41854 € |

