MPLAD15KP70CA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 25,56180 €
Datasheet
113V Clamp 132A Ipp Tvs Diode Surface Mount PLAD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPLAD15KP70CA

DigiKey Part Number
MPLAD15KP70CA-ND
Manufacturer
Manufacturer Product Number
MPLAD15KP70CA
Description
TVS DIODE 70VWM 113VC PLAD
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
113V Clamp 132A Ipp Tvs Diode Surface Mount PLAD
Datasheet
 Datasheet
EDA/CAD Models
MPLAD15KP70CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
132A
Mfr
Power - Peak Pulse
15000W (15kW)
Packaging
Bulk
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
70V
Package / Case
Nonstandard SMD
Voltage - Breakdown (Min)
77.8V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
113V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MPLAD15KP70CAE3Microchip Technology0MPLAD15KP70CAE3-ND25,56180 €Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10025,56180 €2.556,18 €
Unit Price without VAT:25,56180 €
Unit Price with VAT:30,41854 €