53.3V Clamp 282A Ipp Tvs Diode Surface Mount PLAD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPLAD15KP33A

DigiKey Part Number
MPLAD15KP33A-ND
Manufacturer
Manufacturer Product Number
MPLAD15KP33A
Description
TVS DIODE 33VWM 53.3VC PLAD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
53.3V Clamp 282A Ipp Tvs Diode Surface Mount PLAD
Datasheet
 Datasheet
EDA/CAD Models
MPLAD15KP33A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
282A
Mfr
Power - Peak Pulse
15000W (15kW)
Packaging
Bulk
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
33V
Package / Case
Nonstandard SMD
Voltage - Breakdown (Min)
36.7V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
53.3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10028,04860 €2.804,86 €
Unit Price without VAT:28,04860 €
Unit Price with VAT:33,37783 €