Direct

MPLAD15KP22CAE3 | |
|---|---|
DigiKey Part Number | MPLAD15KP22CAE3-ND |
Manufacturer | |
Manufacturer Product Number | MPLAD15KP22CAE3 |
Description | TVS DIODE 22VWM 35.5VC PLAD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 35.5V Clamp 423A Ipp Tvs Diode Surface Mount PLAD |
Datasheet | Datasheet |
EDA/CAD Models | MPLAD15KP22CAE3 Models |
Category | Current - Peak Pulse (10/1000µs) 423A |
Mfr | Power - Peak Pulse 15000W (15kW) |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 22V | Package / Case Nonstandard SMD |
Voltage - Breakdown (Min) 24.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 35.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPLAD15KP22CA | Microchip Technology | 0 | 1086-7234-ND | 28,55900 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 25,81040 € | 2.581,04 € |
| Unit Price without VAT: | 25,81040 € |
|---|---|
| Unit Price with VAT: | 30,71438 € |


