
MPLAD15KP160CA | |
|---|---|
DigiKey Part Number | 150-MPLAD15KP160CA-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | MPLAD15KP160CA |
Description | TVS DIODE 160VWM 259VC PLAD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 259V Clamp 58A Ipp Tvs Diode Surface Mount PLAD |
Datasheet | Datasheet |
EDA/CAD Models | MPLAD15KP160CA Models |
Category | Current - Peak Pulse (10/1000µs) 58A |
Mfr | Power - Peak Pulse 15000W (15kW) |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 160V | Package / Case Nonstandard SMD |
Voltage - Breakdown (Min) 178V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 259V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 26,01700 € | 2.601,70 € |
| Unit Price without VAT: | 26,01700 € |
|---|---|
| Unit Price with VAT: | 30,96023 € |

