
MPLAD15KP130A | |
|---|---|
DigiKey Part Number | MPLAD15KP130A-ND |
Manufacturer | |
Manufacturer Product Number | MPLAD15KP130A |
Description | TVS DIODE 130VWM 209VC PLAD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 209V Clamp 71A Ipp Tvs Diode Surface Mount PLAD |
Datasheet | Datasheet |
EDA/CAD Models | MPLAD15KP130A Models |
Category | Current - Peak Pulse (10/1000µs) 71A |
Mfr | Power - Peak Pulse 15000W (15kW) |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 130V | Package / Case Nonstandard SMD |
Voltage - Breakdown (Min) 144V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 209V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 20,48340 € | 2.048,34 € |
| Unit Price without VAT: | 20,48340 € |
|---|---|
| Unit Price with VAT: | 24,37525 € |

