Direct

MPLAD15KP100CA | |
|---|---|
DigiKey Part Number | 1086-7158-ND |
Manufacturer | |
Manufacturer Product Number | MPLAD15KP100CA |
Description | TVS DIODE 100VWM 162VC PLAD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 162V Clamp 93A Ipp Tvs Diode Surface Mount PLAD |
Datasheet | Datasheet |
EDA/CAD Models | MPLAD15KP100CA Models |
Category | Power - Peak Pulse 15000W (15kW) |
Mfr | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Military |
Bidirectional Channels 1 | Qualification MIL-PRF-19500 |
Voltage - Reverse Standoff (Typ) 100V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 111V | Package / Case Nonstandard SMD |
Voltage - Clamping (Max) @ Ipp 162V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 93A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAPLAD15KP100CAE3 | Microchip Technology | 0 | 1086-4627-ND | 35,06400 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 49,38280 € | 4.938,28 € |
| Unit Price without VAT: | 49,38280 € |
|---|---|
| Unit Price with VAT: | 58,76553 € |


