400V Clamp 292A Ipp Tvs Diode Surface Mount PLAD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPLAD130KP275CV

DigiKey Part Number
150-MPLAD130KP275CV-ND
Manufacturer
Manufacturer Product Number
MPLAD130KP275CV
Description
TVS DIODE 275VWM 400VC PLAD
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
400V Clamp 292A Ipp Tvs Diode Surface Mount PLAD
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
275V (Max)
Voltage - Breakdown (Min)
300V
Voltage - Clamping (Max) @ Ipp
400V
Current - Peak Pulse (10/1000µs)
292A
Power - Peak Pulse
40000W (40kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C
Grade
Military
Qualification
MIL-PRF-19500
Mounting Type
Surface Mount
Package / Case
Nonstandard SMD
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10038,95950 €3.895,95 €
Unit Price without VAT:38,95950 €
Unit Price with VAT:46,36181 €