
MPLAD130KP275CAE3/TR | |
|---|---|
DigiKey Part Number | 150-MPLAD130KP275CAE3/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPLAD130KP275CAE3/TR |
Description | TVS DIODE 275VWM 445VC PLAD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 445V Clamp 90A Ipp Tvs Diode Surface Mount PLAD |
Category | Current - Peak Pulse (10/1000µs) 90A |
Mfr | Power - Peak Pulse 40000W (40kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 275V | Package / Case Nonstandard SMD |
Voltage - Breakdown (Min) 300V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 445V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 46,08380 € | 4.608,38 € |
| Unit Price without VAT: | 46,08380 € |
|---|---|
| Unit Price with VAT: | 54,83972 € |

