RF Diode PIN - Single 50V 10 W 0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPL4702-406

DigiKey Part Number
150-MPL4702-406-ND
Manufacturer
Manufacturer Product Number
MPL4702-406
Description
RF DIODE PIN 50V 10W 0402
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Diode PIN - Single 50V 10 W 0402
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance @ If, F
2Ohm @ 10mA, 1GHz
Manufacturer
Microchip Technology
Power Dissipation (Max)
10 W
Packaging
Bulk
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Package / Case
0402 (1005 Metric)
Diode Type
PIN - Single
Supplier Device Package
0402
Voltage - Peak Reverse (Max)
50V
Base Product Number
Capacitance @ Vr, F
3pF @ 10V, 1MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10010,06620 €1.006,62 €
Manufacturers Standard Package
Unit Price without VAT:10,06620 €
Unit Price with VAT:11,97878 €