RF Diode PIN - Single 25V 10 W 0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPL4700-206/TR

DigiKey Part Number
150-MPL4700-206/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPL4700-206/TR
Description
RF DIODE PIN 25V 10W 0402
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Diode PIN - Single 25V 10 W 0402
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance @ If, F
2Ohm @ 10mA, 1GHz
Manufacturer
Microchip Technology
Power Dissipation (Max)
10 W
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Package / Case
0402 (1005 Metric)
Diode Type
PIN - Single
Supplier Device Package
0402
Voltage - Peak Reverse (Max)
25V
Base Product Number
Capacitance @ Vr, F
0.15pF @ 10V, 1MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0005,02597 €5.025,97 €
Manufacturers Standard Package
Unit Price without VAT:5,02597 €
Unit Price with VAT:5,98090 €