


MPFS460TS-FCG1152I | |
|---|---|
DigiKey Part Number | 150-MPFS460TS-FCG1152I-ND |
Manufacturer | |
Manufacturer Product Number | MPFS460TS-FCG1152I |
Description | POLARFIRE SOC FPGA, RISC-V CPU, |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | RISC-V System On Chip (SOC) IC PolarFire® FPGA - 461K Logic Modules 1152-FCBGA (35x35) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Architecture | MPU, FPGA | |
Core Processor | RISC-V | |
Flash Size | 128KB | |
RAM Size | 3.95MB | |
Peripherals | DMA, PCI, PWM | |
Connectivity | CANbus, Ethernet, I2C, MMC, QSPI, SPI, UART/USART, USB OTG | |
Speed | - | |
Primary Attributes | FPGA - 461K Logic Modules | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Grade | - | |
Qualification | - | |
Package / Case | 1152-BBGA, FCBGA | |
Supplier Device Package | 1152-FCBGA (35x35) | |
Number of I/O | MCU - 136, FPGA - 468 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 754,78000 € | 754,78 € |
| Unit Price without VAT: | 754,78000 € |
|---|---|
| Unit Price with VAT: | 898,18820 € |

