



MPFS460TC-FCG1152I | |
|---|---|
DigiKey Part Number | 150-MPFS460TC-FCG1152I-ND |
Manufacturer | |
Manufacturer Product Number | MPFS460TC-FCG1152I |
Description | POLARFIRE CORE SOC FPGA, RISC-V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RISC-V System On Chip (SOC) IC PolarFire® FPGA - 461K Logic Modules 1152-FCBGA (35x35) |
Datasheet | Datasheet |
Category | RAM Size 3.95MB |
Manufacturer Microchip Technology | Peripherals DMA, PCI, PWM |
Series | Connectivity CANbus, Ethernet, I2C, MMC, QSPI, SPI, UART/USART, USB OTG |
Packaging Tray | Primary Attributes FPGA - 461K Logic Modules |
Part Status Active | Operating Temperature -40°C ~ 100°C (TJ) |
Architecture MPU, FPGA | Package / Case 1152-BBGA, FCBGA |
Core Processor RISC-V | Supplier Device Package 1152-FCBGA (35x35) |
Flash Size 128kB | Number of I/O 604 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 446,31000 € | 446,31 € |
| Unit Price without VAT: | 446,31000 € |
|---|---|
| Unit Price with VAT: | 531,10890 € |

