New Product
RISC-V System On Chip (SOC) IC PolarFire® FPGA - 254K Logic Modules 1152-FCBGA (35x35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RISC-V System On Chip (SOC) IC PolarFire® FPGA - 254K Logic Modules 1152-FCBGA (35x35)
Cut Costs, Not Performance: Meet PolarFire® Core FPGAs and SoC FPGAs
PolarFire® SoC Icicle Kit, Microchip’s RISC-V-Based SoC FPGA Development Kit

MPFS250TC-FCG1152I

DigiKey Part Number
150-MPFS250TC-FCG1152I-ND
Manufacturer
Manufacturer Product Number
MPFS250TC-FCG1152I
Description
POLARFIRE CORE SOC FPGA, RISC-V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RISC-V System On Chip (SOC) IC PolarFire® FPGA - 254K Logic Modules 1152-FCBGA (35x35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tray
Part Status
Active
Architecture
MPU, FPGA
Core Processor
RISC-V
Flash Size
128kB
RAM Size
17.6MB
Peripherals
DMA, PCI, PWM
Connectivity
CANbus, Ethernet, I2C, MMC, QSPI, SPI, UART/USART, USB OTG
Speed
-
Primary Attributes
FPGA - 254K Logic Modules
Operating Temperature
-40°C ~ 100°C (TJ)
Grade
-
Qualification
-
Package / Case
1152-BBGA, FCBGA
Supplier Device Package
1152-FCBGA (35x35)
Number of I/O
508
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1262,15000 €262,15 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:262,15000 €
Unit Price with VAT:311,95850 €