New at DigiKey
RISC-V System On Chip (SOC) IC PolarFire® FPGA - 161K Logic Modules 484-FBGA (19x19)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RISC-V System On Chip (SOC) IC PolarFire® FPGA - 161K Logic Modules 484-FBGA (19x19)
PolarFire® SoC Icicle Kit, Microchip’s RISC-V-Based SoC FPGA Development Kit

MPFS160TS-1FCVG484T2

DigiKey Part Number
150-MPFS160TS-1FCVG484T2-ND
Manufacturer
Manufacturer Product Number
MPFS160TS-1FCVG484T2
Description
POLARFIRE SOC FPGA, RISC-V CPU,
Customer Reference
Detailed Description
RISC-V System On Chip (SOC) IC PolarFire® FPGA - 161K Logic Modules 484-FBGA (19x19)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tray
Part Status
Active
Architecture
MPU, FPGA
Core Processor
RISC-V
Flash Size
128KB
RAM Size
3.95MB
Peripherals
DMA, PCI, PWM
Connectivity
CANbus, Ethernet, I2C, MMC, QSPI, SPI, UART/USART, USB OTG
Speed
-
Primary Attributes
FPGA - 161K Logic Modules
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Package / Case
484-BFBGA
Supplier Device Package
484-FBGA (19x19)
Number of I/O
MCU - 136, FPGA - 108
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.