



MPFS160TS-1FCVG484I | |
|---|---|
DigiKey Part Number | 150-MPFS160TS-1FCVG484I-ND |
Manufacturer | |
Manufacturer Product Number | MPFS160TS-1FCVG484I |
Description | IC SOC RISC-V 484FCBGA |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RISC-V System On Chip (SOC) IC PolarFire® FPGA - 161K Logic Modules 484-FCBGA (19x19) |
Datasheet | Datasheet |
Category | RAM Size 1.4125MB |
Manufacturer Microchip Technology | Peripherals DMA, PCI, PWM |
Series | Connectivity CAN, Ethernet, I2C, MMC, QSPI, SPI, UART/USART, USB OTG |
Packaging Tray | Primary Attributes FPGA - 161K Logic Modules |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Architecture MPU, FPGA | Package / Case 484-BFBGA, FCBGA |
Core Processor RISC-V | Supplier Device Package 484-FCBGA (19x19) |
Flash Size 128kB | Number of I/O MCU - 136, FPGA - 312 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 279,36000 € | 279,36 € |
| Unit Price without VAT: | 279,36000 € |
|---|---|
| Unit Price with VAT: | 332,43840 € |

