RISC-V System On Chip (SOC) IC PolarFire® FPGA - 161K Logic Modules 536-LFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RISC-V System On Chip (SOC) IC PolarFire® FPGA - 161K Logic Modules 536-LFBGA
PolarFire® SoC FPGAs | Datasheet Preview
PolarFire® SoC Icicle Kit, Microchip’s RISC-V-Based SoC FPGA Development Kit

MPFS160TLS-FCSG536I

DigiKey Part Number
150-MPFS160TLS-FCSG536I-ND
Manufacturer
Manufacturer Product Number
MPFS160TLS-FCSG536I
Description
IC SOC RISC-V 536LFBGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RISC-V System On Chip (SOC) IC PolarFire® FPGA - 161K Logic Modules 536-LFBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tray
Part Status
Active
Architecture
MPU, FPGA
Core Processor
RISC-V
Flash Size
128kB
RAM Size
1.4125MB
Peripherals
DMA, PCI, PWM
Connectivity
CAN, Ethernet, I2C, MMC, QSPI, SPI, UART/USART, USB OTG
Speed
-
Primary Attributes
FPGA - 161K Logic Modules
Operating Temperature
-40°C ~ 100°C
Package / Case
536-LFBGA, CSPBGA
Supplier Device Package
536-LFBGA
Number of I/O
MCU - 136, FPGA - 312
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1295,23000 €295,23 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:295,23000 €
Unit Price with VAT:351,32370 €