



MPFS095TL-FCVG484E | |
|---|---|
DigiKey Part Number | 150-MPFS095TL-FCVG484E-ND |
Manufacturer | |
Manufacturer Product Number | MPFS095TL-FCVG484E |
Description | IC SOC RISC-V 484FCBGA |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RISC-V System On Chip (SOC) IC PolarFire® FPGA - 93K Logic Modules 484-FCBGA (19x19) |
Datasheet | Datasheet |
EDA/CAD Models | MPFS095TL-FCVG484E Models |
Category | RAM Size 857.6kB |
Manufacturer Microchip Technology | Peripherals DMA, PCI, PWM |
Series | Connectivity CAN, Ethernet, I2C, MMC, QSPI, SPI, UART/USART, USB OTG |
Packaging Tray | Primary Attributes FPGA - 93K Logic Modules |
Part Status Active | Operating Temperature 0°C ~ 100°C |
Architecture MPU, FPGA | Package / Case 484-BBGA, FCBGA |
Core Processor RISC-V | Supplier Device Package 484-FCBGA (19x19) |
Flash Size 128kB | Number of I/O MCU - 136, FPGA - 276 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,34000 € | 162,34 € |
| 25 | 131,89960 € | 3.297,49 € |
| Unit Price without VAT: | 162,34000 € |
|---|---|
| Unit Price with VAT: | 193,18460 € |

