



MPFS095TL-FCSG325I | |
|---|---|
DigiKey Part Number | 150-MPFS095TL-FCSG325I-ND |
Manufacturer | |
Manufacturer Product Number | MPFS095TL-FCSG325I |
Description | IC SOC RISC-V 325LFBGA |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RISC-V System On Chip (SOC) IC PolarFire® FPGA - 93K Logic Modules 325-LFBGA (11x14.5) |
Datasheet | Datasheet |
EDA/CAD Models | MPFS095TL-FCSG325I Models |
Category | RAM Size 857.6kB |
Manufacturer Microchip Technology | Peripherals DMA, PCI, PWM |
Series | Connectivity CAN, Ethernet, I2C, MMC, QSPI, SPI, UART/USART, USB OTG |
Packaging Bulk | Primary Attributes FPGA - 93K Logic Modules |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Architecture MPU, FPGA | Package / Case 325-LFBGA |
Core Processor RISC-V | Supplier Device Package 325-LFBGA (11x14.5) |
Flash Size 128KB | Number of I/O MCU - 136, FPGA - 276 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,01000 € | 161,01 € |
| 25 | 130,82080 € | 3.270,52 € |
| Unit Price without VAT: | 161,01000 € |
|---|---|
| Unit Price with VAT: | 191,60190 € |

