



MPFS095TC-FCVG784T2 | |
|---|---|
DigiKey Part Number | 150-MPFS095TC-FCVG784T2-ND |
Manufacturer | |
Manufacturer Product Number | MPFS095TC-FCVG784T2 |
Description | POLARFIRE CORE SOC FPGA, RISC-V |
Customer Reference | |
Detailed Description | RISC-V System On Chip (SOC) IC PolarFire® FPGA - 93K Logic Modules 784-FCBGA (23x23) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Architecture | MPU, FPGA | |
Core Processor | RISC-V | |
Flash Size | 128KB | |
RAM Size | 6.5MB | |
Peripherals | DMA, PCI, PWM | |
Connectivity | CANbus, Ethernet, I2C, MMC, QSPI, SPI, UART/USART, USB OTG | |
Speed | - | |
Primary Attributes | FPGA - 93K Logic Modules | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 784-BFBGA, FCBGA | |
Supplier Device Package | 784-FCBGA (23x23) | |
Number of I/O | 412 |

