



MPFS095TC-FCVG784I | |
|---|---|
DigiKey Part Number | 150-MPFS095TC-FCVG784I-ND |
Manufacturer | |
Manufacturer Product Number | MPFS095TC-FCVG784I |
Description | POLARFIRE CORE SOC FPGA, RISC-V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RISC-V System On Chip (SOC) IC PolarFire® FPGA - 93K Logic Modules 784-FCBGA (23x23) |
Datasheet | Datasheet |
Category | RAM Size 6.5MB |
Manufacturer Microchip Technology | Peripherals DMA, PCI, PWM |
Series | Connectivity CANbus, Ethernet, I2C, MMC, QSPI, SPI, UART/USART, USB OTG |
Packaging Tray | Primary Attributes FPGA - 93K Logic Modules |
Part Status Active | Operating Temperature -40°C ~ 100°C (TJ) |
Architecture MPU, FPGA | Package / Case 784-BFBGA, FCBGA |
Core Processor RISC-V | Supplier Device Package 784-FCBGA (23x23) |
Flash Size 128kB | Number of I/O 412 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,41000 € | 128,41 € |
| 25 | 104,33560 € | 2.608,39 € |
| Unit Price without VAT: | 128,41000 € |
|---|---|
| Unit Price with VAT: | 152,80790 € |

