



MPFS095T-1FCSG536E | |
|---|---|
DigiKey Part Number | 150-MPFS095T-1FCSG536E-ND |
Manufacturer | |
Manufacturer Product Number | MPFS095T-1FCSG536E |
Description | IC SOC RISC-V 536LFBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RISC-V System On Chip (SOC) IC PolarFire® FPGA - 93K Logic Modules 536-BGA (16x16) |
Datasheet | Datasheet |
EDA/CAD Models | MPFS095T-1FCSG536E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Architecture | MPU, FPGA | |
Core Processor | RISC-V | |
Flash Size | 128kB | |
RAM Size | 857.6kB | |
Peripherals | DMA, PCI, PWM | |
Connectivity | CAN, Ethernet, I2C, MMC, QSPI, SPI, UART/USART, USB OTG | |
Speed | - | |
Primary Attributes | FPGA - 93K Logic Modules | |
Operating Temperature | 0°C ~ 100°C | |
Package / Case | 536-LFBGA | |
Supplier Device Package | 536-BGA (16x16) | |
Number of I/O | MCU - 136, FPGA - 276 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,96000 € | 156,96 € |
| 25 | 127,53040 € | 3.188,26 € |
| Unit Price without VAT: | 156,96000 € |
|---|---|
| Unit Price with VAT: | 186,78240 € |

