



MPFS025TS-FCSG325I | |
|---|---|
DigiKey Part Number | 150-MPFS025TS-FCSG325I-ND |
Manufacturer | |
Manufacturer Product Number | MPFS025TS-FCSG325I |
Description | IC SOC RISC-V 325BGA |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RISC-V System On Chip (SOC) IC PolarFire® FPGA - 23K Logic Modules 325-BGA (11x11) |
Datasheet | Datasheet |
EDA/CAD Models | MPFS025TS-FCSG325I Models |
Category | RAM Size 230.4KB |
Manufacturer Microchip Technology | Peripherals DMA, PCI, PWM |
Series | Connectivity CAN, Ethernet, I2C, MMC, QSPI, SPI, UART/USART, USB OTG |
Packaging Tray | Primary Attributes FPGA - 23K Logic Modules |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Architecture MPU, FPGA | Package / Case 325-TFBGA |
Core Processor RISC-V | Supplier Device Package 325-BGA (11x11) |
Flash Size 128KB | Number of I/O MCU - 102, FPGA - 80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,39000 € | 60,39 € |
| 25 | 49,06040 € | 1.226,51 € |
| Unit Price without VAT: | 60,39000 € |
|---|---|
| Unit Price with VAT: | 71,86410 € |

