



MPFS025TL-FCSG325E | |
|---|---|
DigiKey Part Number | 150-MPFS025TL-FCSG325E-ND |
Manufacturer | |
Manufacturer Product Number | MPFS025TL-FCSG325E |
Description | IC SOC RISC-V 325BGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RISC-V System On Chip (SOC) IC PolarFire® FPGA - 23K Logic Modules 325-BGA (11x11) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Architecture | MPU, FPGA | |
Core Processor | RISC-V | |
Flash Size | 128KB | |
RAM Size | 230.4KB | |
Peripherals | DMA, PCI, PWM | |
Connectivity | CAN, Ethernet, I2C, MMC, QSPI, SPI, UART/USART, USB OTG | |
Speed | - | |
Primary Attributes | FPGA - 23K Logic Modules | |
Operating Temperature | 0°C ~ 100°C | |
Package / Case | 325-TFBGA | |
Supplier Device Package | 325-BGA (11x11) | |
Number of I/O | MCU - 102, FPGA - 80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,44000 € | 56,44 € |
| 25 | 45,85920 € | 1.146,48 € |
| Unit Price without VAT: | 56,44000 € |
|---|---|
| Unit Price with VAT: | 67,16360 € |

