PolarFire™ Field Programmable Gate Array (FPGA) IC 388 33792000 481000 784-BBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PolarFire™ Field Programmable Gate Array (FPGA) IC 388 33792000 481000 784-BBGA, FCBGA
MicroSemi PolarFire Evaluation Kit | Digi-Key Daily
PolarFire® SoC Icicle Kit, Microchip’s RISC-V-Based SoC FPGA Development Kit

MPF500TL-FCG784E

DigiKey Part Number
MPF500TL-FCG784E-ND
Manufacturer
Manufacturer Product Number
MPF500TL-FCG784E
Description
IC FPGA 388 I/O 784FCBGA
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
PolarFire™ Field Programmable Gate Array (FPGA) IC 388 33792000 481000 784-BBGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of I/O
388
Mfr
Voltage - Supply
0.97V ~ 1.08V
Series
Mounting Type
Surface Mount
Packaging
Tray
Operating Temperature
0°C ~ 100°C (TJ)
Part Status
Active
Package / Case
DigiKey Programmable
Not Verified
Supplier Device Package
784-FCBGA (29x29)
Number of Logic Elements/Cells
481000
Base Product Number
Total RAM Bits
33792000
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1757,81000 €757,81 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:757,81000 €
Unit Price with VAT:901,79390 €