New Product
PolarFire™ Field Programmable Gate Array (FPGA) IC 584 34603008 481000 1152-BBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PolarFire™ Field Programmable Gate Array (FPGA) IC 584 34603008 481000 1152-BBGA, FCBGA
Cut Costs, Not Performance: Meet PolarFire® Core FPGAs and SoC FPGAs
PolarFire® SoC Icicle Kit, Microchip’s RISC-V-Based SoC FPGA Development Kit

MPF500TC-FCG1152I

DigiKey Part Number
150-MPF500TC-FCG1152I-ND
Manufacturer
Manufacturer Product Number
MPF500TC-FCG1152I
Description
POLARFIRE CORE FPGA, 481KLES
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
PolarFire™ Field Programmable Gate Array (FPGA) IC 584 34603008 481000 1152-BBGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Total RAM Bits
34603008
Mfr
Number of I/O
584
Series
Voltage - Supply
0.97V ~ 1.08V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
-40°C ~ 100°C (TJ)
Number of LABs/CLBs
120250
Package / Case
Number of Logic Elements/Cells
481000
Supplier Device Package
1152-FCBGA (35x35)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1585,19000 €585,19 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:585,19000 €
Unit Price with VAT:696,37610 €