PolarFire™ Field Programmable Gate Array (FPGA) IC 388 33792000 481000 784-BBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PolarFire™ Field Programmable Gate Array (FPGA) IC 388 33792000 481000 784-BBGA, FCBGA
MicroSemi PolarFire Evaluation Kit | Digi-Key Daily
PolarFire® SoC Icicle Kit, Microchip’s RISC-V-Based SoC FPGA Development Kit

MPF500T-1FCG784E

DigiKey Part Number
MPF500T-1FCG784E-ND
Manufacturer
Manufacturer Product Number
MPF500T-1FCG784E
Description
IC FPGA 388 I/O 784FCBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
PolarFire™ Field Programmable Gate Array (FPGA) IC 388 33792000 481000 784-BBGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of Logic Elements/Cells
481000
Total RAM Bits
33792000
Number of I/O
388
Voltage - Supply
0.97V ~ 1.08V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
784-FCBGA (29x29)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1761,26000 €761,26 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:761,26000 €
Unit Price with VAT:905,89940 €