



MPF300TLS-FCG784I | |
|---|---|
DigiKey Part Number | MPF300TLS-FCG784I-ND |
Manufacturer | |
Manufacturer Product Number | MPF300TLS-FCG784I |
Description | IC FPGA 388 I/O 784FCBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PolarFire™ Field Programmable Gate Array (FPGA) IC 388 21094400 300000 784-BBGA, FCBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Logic Elements/Cells | 300000 | |
Total RAM Bits | 21094400 | |
Number of I/O | 388 | |
Voltage - Supply | 0.97V ~ 1.08V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 784-FCBGA (29x29) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 633,05500 € | 1.266,11 € |
| Unit Price without VAT: | 633,05500 € |
|---|---|
| Unit Price with VAT: | 753,33545 € |

