PolarFire™ Field Programmable Gate Array (FPGA) IC 300 21094400 300000 536-LFBGA, CSPBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PolarFire™ Field Programmable Gate Array (FPGA) IC 300 21094400 300000 536-LFBGA, CSPBGA
MicroSemi PolarFire Evaluation Kit | Digi-Key Daily
PolarFire® SoC Icicle Kit, Microchip’s RISC-V-Based SoC FPGA Development Kit

MPF300TL-FCSG536I

DigiKey Part Number
MPF300TL-FCSG536I-ND
Manufacturer
Manufacturer Product Number
MPF300TL-FCSG536I
Description
IC FPGA 300 I/O 536CSPBGA
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
PolarFire™ Field Programmable Gate Array (FPGA) IC 300 21094400 300000 536-LFBGA, CSPBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of I/O
300
Mfr
Voltage - Supply
0.97V ~ 1.08V
Series
Mounting Type
Surface Mount
Packaging
Tray
Operating Temperature
-40°C ~ 100°C (TJ)
Part Status
Active
Package / Case
DigiKey Programmable
Not Verified
Supplier Device Package
536-CSPBGA (16x16)
Number of Logic Elements/Cells
300000
Base Product Number
Total RAM Bits
21094400
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
2499,24000 €998,48 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:499,24000 €
Unit Price with VAT:594,09560 €