



MPF300TC-FCG1152I | |
|---|---|
DigiKey Part Number | 150-MPF300TC-FCG1152I-ND |
Manufacturer | |
Manufacturer Product Number | MPF300TC-FCG1152I |
Description | POLARFIRE CORE FPGA, 300KLES |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PolarFire™ Field Programmable Gate Array (FPGA) IC 512 21600666 300000 1152-BBGA, FCBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of LABs/CLBs | 75000 | |
Number of Logic Elements/Cells | 300000 | |
Total RAM Bits | 21600666 | |
Number of I/O | 512 | |
Voltage - Supply | 0.97V ~ 1.08V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Grade | - | |
Qualification | - | |
Package / Case | ||
Supplier Device Package | 1152-FCBGA (35x35) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 366,63000 € | 366,63 € |
| Unit Price without VAT: | 366,63000 € |
|---|---|
| Unit Price with VAT: | 436,28970 € |

