



MPF300T-1FCVG484E | |
|---|---|
DigiKey Part Number | MPF300T-1FCVG484E-ND |
Manufacturer | |
Manufacturer Product Number | MPF300T-1FCVG484E |
Description | IC FPGA 284 I/O 484FCBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | PolarFire™ Field Programmable Gate Array (FPGA) IC 284 21094400 300000 484-BBGA, FCBGA |
Datasheet | Datasheet |
EDA/CAD Models | MPF300T-1FCVG484E Models |
Category | Number of I/O 284 |
Mfr | Voltage - Supply 0.97V ~ 1.08V |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature 0°C ~ 100°C (TJ) |
Part Status Active | Package / Case |
DigiKey Programmable Not Verified | Supplier Device Package 484-FCBGA (19x19) |
Number of Logic Elements/Cells 300000 | Base Product Number |
Total RAM Bits 21094400 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 408,80000 € | 817,60 € |
| Unit Price without VAT: | 408,80000 € |
|---|---|
| Unit Price with VAT: | 486,47200 € |

