Similar

MPF300-VIDEO-KIT | |
|---|---|
DigiKey Part Number | 1100-1299-ND |
Manufacturer | |
Manufacturer Product Number | MPF300-VIDEO-KIT |
Description | POLARFIRE IMAGING AND VIDEO KIT |
Customer Reference | |
Detailed Description | PolarFire SoC FPGA Video MPF300 PolarFire® FPGA + MCU/MPU SoC Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform PolarFire SoC FPGA Video |
Manufacturer Microchip Technology | Contents Board(s), Cable(s), Power Supply, Accessories |
Series | Utilized IC / Part MPF300 |
Packaging Bulk | Interconnect System FMC, mikroBUS Click |
Part Status Obsolete | Suggested Programming Environment Libero SoC |
Type FPGA + MCU/MPU SoC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPF300-VIDEO-KIT-NS | Microchip Technology | 9 | 1100-MPF300-VIDEO-KIT-NS-ND | 1.276,03000 € | Similar |



