Direct



MPF300-EVAL-KIT-ES | |
|---|---|
DigiKey Part Number | MPF300-EVAL-KIT-ES-ND |
Manufacturer | |
Manufacturer Product Number | MPF300-EVAL-KIT-ES |
Description | POLARFIRE EVALUATION KIT |
Customer Reference | |
Detailed Description | PolarFire SoC FPGA PCIe Card MPF300 PolarFire® FPGA + MCU/MPU SoC Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform PolarFire SoC FPGA PCIe Card |
Manufacturer Microchip Technology | Contents Board(s), Cable(s), Power Supply, Accessories |
Series | Utilized IC / Part MPF300 |
Packaging Bulk | Interconnect System FMC |
Part Status Obsolete | Base Product Number |
Type FPGA + MCU/MPU SoC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPF300-EVAL-KIT | Microchip Technology | 6 | MPF300-EVAL-KIT-ND | 1.603,52000 € | Direct |


