



MPF200TLS-FCSG325I | |
|---|---|
DigiKey Part Number | MPF200TLS-FCSG325I-ND |
Manufacturer | |
Manufacturer Product Number | MPF200TLS-FCSG325I |
Description | IC FPGA 170 I/O 325FPGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | PolarFire™ Field Programmable Gate Array (FPGA) IC 170 13619200 192000 325-LFBGA, FC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Logic Elements/Cells | 192000 | |
Total RAM Bits | 13619200 | |
Number of I/O | 170 | |
Voltage - Supply | 0.97V ~ 1.08V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 325-FCBGA (11x14.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 458,17000 € | 458,17 € |
| Unit Price without VAT: | 458,17000 € |
|---|---|
| Unit Price with VAT: | 545,22230 € |

