



MPF200TC-FCVG484E | |
|---|---|
DigiKey Part Number | 150-MPF200TC-FCVG484E-ND |
Manufacturer | |
Manufacturer Product Number | MPF200TC-FCVG484E |
Description | POLARFIRE CORE FPGA, 192KLES |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PolarFire® Field Programmable Gate Array (FPGA) IC 284 13946061 192000 484-BFBGA, FCBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of LABs/CLBs | 48000 | |
Number of Logic Elements/Cells | 192000 | |
Total RAM Bits | 13946061 | |
Number of I/O | 284 | |
Voltage - Supply | 0.97V ~ 1.08V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 100°C (TJ) | |
Grade | - | |
Qualification | - | |
Package / Case | ||
Supplier Device Package | 484-FCBGA (19x19) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 84 | 154,06476 € | 12.941,44 € |
| Unit Price without VAT: | 154,06476 € |
|---|---|
| Unit Price with VAT: | 183,33706 € |

