PolarFire™ Field Programmable Gate Array (FPGA) IC 244 13619200 192000 484-BBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PolarFire™ Field Programmable Gate Array (FPGA) IC 244 13619200 192000 484-BBGA, FCBGA
MicroSemi PolarFire Evaluation Kit | Digi-Key Daily
PolarFire® SoC Icicle Kit, Microchip’s RISC-V-Based SoC FPGA Development Kit

MPF200T-1FCG484I

DigiKey Part Number
MPF200T-1FCG484I-ND
Manufacturer
Manufacturer Product Number
MPF200T-1FCG484I
Description
IC FPGA 244 I/O 484FCBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
PolarFire™ Field Programmable Gate Array (FPGA) IC 244 13619200 192000 484-BBGA, FCBGA
Datasheet
 Datasheet
EDA/CAD Models
MPF200T-1FCG484I Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of Logic Elements/Cells
192000
Total RAM Bits
13619200
Number of I/O
244
Voltage - Supply
0.97V ~ 1.08V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
484-FCBGA (23x23)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1287,98000 €287,98 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:287,98000 €
Unit Price with VAT:342,69620 €