


MPF100TS-FCVG484T2 | |
|---|---|
DigiKey Part Number | 150-MPF100TS-FCVG484T2-ND |
Manufacturer | |
Manufacturer Product Number | MPF100TS-FCVG484T2 |
Description | POLARFIRE MID-RANGE FPGA, 109KLE |
Customer Reference | |
Detailed Description | PolarFire™ Field Programmable Gate Array (FPGA) IC 284 7969178 109000 484-BFBGA, FCBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of LABs/CLBs | 27250 | |
Number of Logic Elements/Cells | 109000 | |
Total RAM Bits | 7969178 | |
Number of I/O | 284 | |
Voltage - Supply | 0.97V ~ 1.08V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | ||
Supplier Device Package | 484-FCBGA (19x19) |

