PolarFire™ Field Programmable Gate Array (FPGA) IC 170 7782400 109000 325-LFBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PolarFire™ Field Programmable Gate Array (FPGA) IC 170 7782400 109000 325-LFBGA, FCBGA
MicroSemi PolarFire Evaluation Kit | Digi-Key Daily
PolarFire® SoC Icicle Kit, Microchip’s RISC-V-Based SoC FPGA Development Kit

MPF100TLS-FCSG325I

DigiKey Part Number
MPF100TLS-FCSG325I-ND
Manufacturer
Manufacturer Product Number
MPF100TLS-FCSG325I
Description
IC FPGA 170 I/O 325FPGA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
PolarFire™ Field Programmable Gate Array (FPGA) IC 170 7782400 109000 325-LFBGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of Logic Elements/Cells
109000
Total RAM Bits
7782400
Number of I/O
170
Voltage - Supply
0.97V ~ 1.08V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
325-FCBGA (11x11)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1182,41000 €182,41 €
25148,21680 €3.705,42 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:182,41000 €
Unit Price with VAT:217,06790 €