



MPF100T-FCG484E | |
|---|---|
DigiKey Part Number | 1100-1366-ND |
Manufacturer | |
Manufacturer Product Number | MPF100T-FCG484E |
Description | IC FPGA 244 I/O 484FCBGA |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | PolarFire™ Field Programmable Gate Array (FPGA) IC 244 7782400 109000 484-BBGA, FCBGA |
Datasheet | Datasheet |
EDA/CAD Models | MPF100T-FCG484E Models |
Category | Number of I/O 244 |
Mfr | Voltage - Supply 0.97V ~ 1.08V |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature 0°C ~ 100°C (TJ) |
Part Status Active | Package / Case |
DigiKey Programmable Not Verified | Supplier Device Package 484-FCBGA (23x23) |
Number of Logic Elements/Cells 109000 | Base Product Number |
Total RAM Bits 7782400 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,52000 € | 123,52 € |
| 25 | 100,36280 € | 2.509,07 € |
| Unit Price without VAT: | 123,52000 € |
|---|---|
| Unit Price with VAT: | 146,98880 € |


