- Field Programmable Gate Array (FPGA) IC 164 3774874 325-TFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPF050TS-FCSG325I

DigiKey Part Number
150-MPF050TS-FCSG325I-ND
Manufacturer
Manufacturer Product Number
MPF050TS-FCSG325I
Description
MPF050TS-FCSG325I
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
- Field Programmable Gate Array (FPGA) IC 164 3774874 325-TFBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of I/O
164
Mfr
Voltage - Supply
0.97V ~ 1.08V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
-40°C ~ 100°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
48000
Supplier Device Package
325-BGA (11x11)
Number of Logic Elements/Cells
3774874
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1105,22000 €105,22 €
2585,48960 €2.137,24 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:105,22000 €
Unit Price with VAT:125,21180 €