
MPF050T-FCSG325E | |
|---|---|
DigiKey Part Number | 150-MPF050T-FCSG325E-ND |
Manufacturer | |
Manufacturer Product Number | MPF050T-FCSG325E |
Description | MPF050T-FCSG325E |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | - Field Programmable Gate Array (FPGA) IC 164 3774874 325-TFBGA |
Datasheet | Datasheet |
EDA/CAD Models | MPF050T-FCSG325E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 48000 | |
Number of Logic Elements/Cells | 3774874 | |
Number of I/O | 164 | |
Voltage - Supply | 0.97V ~ 1.08V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 325-BGA (11x11) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,11000 € | 76,11 € |
| 25 | 61,83400 € | 1.545,85 € |
| Unit Price without VAT: | 76,11000 € |
|---|---|
| Unit Price with VAT: | 90,57090 € |


