
MPF050T-1FCVG484E | |
|---|---|
DigiKey Part Number | 150-MPF050T-1FCVG484E-ND |
Manufacturer | |
Manufacturer Product Number | MPF050T-1FCVG484E |
Description | MPF050T-1FCVG484E |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | - Field Programmable Gate Array (FPGA) IC 176 3774874 484-BFBGA |
Datasheet | Datasheet |
EDA/CAD Models | MPF050T-1FCVG484E Models |
Category | Number of I/O 176 |
Mfr | Voltage - Supply 0.97V ~ 1.08V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 48000 | Supplier Device Package 484-FBGA (19x19) |
Number of Logic Elements/Cells 3774874 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,85000 € | 105,85 € |
| 25 | 85,99920 € | 2.149,98 € |
| Unit Price without VAT: | 105,85000 € |
|---|---|
| Unit Price with VAT: | 125,96150 € |

