5 pF Thin Film Capacitor 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPC8050-206/TR

DigiKey Part Number
150-MPC8050-206/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPC8050-206/TR
Description
SI CAPACITOR NON HERMETIC MMSM
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
5 pF Thin Film Capacitor 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
5 pF
Tolerance
±10%
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Operating Temperature
-55°C ~ 125°C
Features
RF, High Q, Low Loss
Size / Dimension
0.043" L x 0.023" W (1.09mm x 0.58mm)
Height - Seated (Max)
0.016" (0.41mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,05468 €2.054,68 €
Manufacturers Standard Package
Unit Price without VAT:2,05468 €
Unit Price with VAT:2,44507 €