
MPA201 | |
|---|---|
DigiKey Part Number | 150-MPA201-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | MPA201 |
Description | RF TRANS NPN 22V 2GHZ 55AU |
Customer Reference | |
Detailed Description | RF Transistor NPN 22V 300mA 2GHz 6W Chassis Mount 55AU |
Category | Power - Max 6W |
Manufacturer Microsemi Corporation | DC Current Gain (hFE) (Min) @ Ic, Vce 20 @ 100mA, 5V |
Packaging Bulk | Current - Collector (Ic) (Max) 300mA |
Part Status Obsolete | Operating Temperature 200°C (TJ) |
Transistor Type NPN | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 22V | Package / Case 55AU |
Frequency - Transition 2GHz | Supplier Device Package 55AU |
Gain 13dB |

