
MP6KE82A | |
|---|---|
DigiKey Part Number | 1086-7142-ND |
Manufacturer | |
Manufacturer Product Number | MP6KE82A |
Description | TVS DIODE 70.1VWM 113VC T18 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 5.3A Ipp Tvs Diode Through Hole T-18 |
Datasheet | Datasheet |
EDA/CAD Models | MP6KE82A Models |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Grade Military |
Unidirectional Channels 1 | Qualification MIL-PRF-19500 |
Voltage - Reverse Standoff (Typ) 70.1V | Mounting Type Through Hole |
Voltage - Breakdown (Min) 77.9V | Package / Case T-18, Axial |
Voltage - Clamping (Max) @ Ipp 113V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 5.3A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 2,12033 € | 848,13 € |
| Unit Price without VAT: | 2,12033 € |
|---|---|
| Unit Price with VAT: | 2,52319 € |

